357-017-447-112

Heilind Number:EDA357-017-447-112
Manufacturer:EDAC
Manufacturer Number:357-017-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-112

Detailed Description

Upgrade your PCB connections with our 357-017-447-112 Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in high temperatures. With a single row layout and 17 positions, it provides ample connectivity for your electronic components. The copper alloy contacts guarantee efficient power transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is rated for 5 A of current and can withstand operating temperatures ranging from -40 to 105 °C. Trust in the quality of our product to optimize your board-to-board connections.