357-017-447-158

Heilind Number:EDA357-017-447-158
Manufacturer:EDAC
Manufacturer Number:357-017-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-158

Detailed Description

Enhance your PCB connectivity with our 357-017-447-158 Card Edge Connector. Designed for optimal performance, this black connector is a reliable solution for your electronic projects. With a maximum amperage of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 17 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures secure and stable connections. With a pitch and row spacing of .156 in and .2 in respectively, it provides precise and seamless integration. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this high-quality Card Edge Connector for all your board-to-board PCB connectivity needs.