357-017-447-168

Heilind Number:EDA357-017-447-168
Manufacturer:EDAC
Manufacturer Number:357-017-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-017-447-168). Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 17 positions, it offers seamless integration for your PCB designs. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.