357-017-447-178

Heilind Number:EDA357-017-447-178
Manufacturer:EDAC
Manufacturer Number:357-017-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-447-178

Detailed Description

Introducing our 357-017-447-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this black connector features a single row configuration with 17 contact positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. The copper alloy contact material and .156-inch pitch deliver high conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its precision engineering for secure and stable connections in your electronic devices. Elevate your PCB assembly with the 357-017-447-178 Card Edge Connector.