357-017-453-101

Heilind Number:EDA357-017-453-101
Manufacturer:EDAC
Manufacturer Number:357-017-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-101

Detailed Description

Introducing our 357-017-453-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only offers a seamless integration into your setup but also boasts high performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. With one row and 17 positions, it provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board connections. Engineered for versatility, this connector features a right-angle mount orientation, making it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the 357-017-453-101 for seamless and dependable connectivity in your projects.