357-017-453-102

Heilind Number:EDA357-017-453-102
Manufacturer:EDAC
Manufacturer Number:357-017-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-102

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features a single row with 17 positions, allowing for efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety in any application. The contact material, Copper Alloy, guarantees optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches offer precise alignment. Designed for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving installations. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector, a vital solution for your PCB connectivity needs.