357-017-453-103

Heilind Number:EDA357-017-453-103
Manufacturer:EDAC
Manufacturer Number:357-017-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-103

Detailed Description

Upgrade your connectivity with our 357-017-453-103 Card Edge Connector. Designed for high-performance applications, this sleek black connector ensures reliable power and data transmission. With a current rating of 5A, it delivers robust connectivity for your PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row design with 17 positions, it offers ample connectivity options. The copper alloy contact material and .156 inch pitch ensure efficient signal transmission. Its right-angle mount orientation allows for easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity with this essential component for your PCB assemblies.