357-017-453-104

Heilind Number:EDA357-017-453-104
Manufacturer:EDAC
Manufacturer Number:357-017-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-104

Detailed Description

Upgrade your PCB connectivity with our 357-017-453-104 Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for space-saving setups, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this high-quality component to streamline your PCB connections seamlessly.