357-017-453-108

Heilind Number:EDA357-017-453-108
Manufacturer:EDAC
Manufacturer Number:357-017-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. The copper alloy contacts guarantee optimal conductivity, with a 5A amperage rating suitable for various applications. With 17 positions and a pitch of .156 inches, this connector offers ample connectivity options while maintaining efficient signal transmission. Its right-angle mount orientation and rugged construction make it ideal for demanding environments, with an operating temperature range of -40 to 105°C ensuring consistent performance. Trust in the quality and efficiency of our Card Edge Connector for your next PCB assembly project.