357-017-453-112

Heilind Number:EDA357-017-453-112
Manufacturer:EDAC
Manufacturer Number:357-017-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek and professional black finish that not only looks great but also ensures reliable performance. Engineered for efficiency, it features a single row design with 17 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and peace of mind, even in demanding environments. With a current rating of 5 A and copper alloy contacts, this connector offers optimal conductivity. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures stability in any conditions. Trust in the quality and performance of our Card Edge Connector for your next project.