357-017-453-158

Heilind Number:EDA357-017-453-158
Manufacturer:EDAC
Manufacturer Number:357-017-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-017-453-158. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 17 positions, it ensures seamless connectivity for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Its .156 inch pitch and .2 inch row spacing make it compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its right angle mount orientation allows for easy installation. Trust in our Card Edge Connector for efficient and secure board-to-board connections.