357-017-453-168

Heilind Number:EDA357-017-453-168
Manufacturer:EDAC
Manufacturer Number:357-017-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-017-453-168. Designed for precision and reliability, this connector features 17 positions in a single row, ensuring seamless communication between your boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal connectivity. Its copper alloy contact material and amperage rating of 5A make it perfect for high-power applications. Whether you're designing industrial machinery or consumer electronics, this connector is a must-have. Plus, with a right-angle mount orientation and an operating temperature range of -40 to 105°C, it's versatile enough to suit any project. Trust in our Card Edge Connector to deliver superior performance and longevity to your PCB assemblies.