357-017-453-178

Heilind Number:EDA357-017-453-178
Manufacturer:EDAC
Manufacturer Number:357-017-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for utmost reliability, this connector features a single row layout with 17 positions, perfect for streamlined circuit integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and enhanced with copper alloy contacts, it ensures robust and efficient power transmission, rated for up to 5A. The sleek black color and right-angle mount orientation offer versatility in assembly, while a precise pitch of .156 inches and row spacing of .2 inches guarantee a perfect fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to elevate your PCB connectivity solutions.