357-017-454-101

Heilind Number:EDA357-017-454-101
Manufacturer:EDAC
Manufacturer Number:357-017-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-101

Detailed Description

Introducing our 357-017-454-101 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver optimal performance in a wide range of applications. With a high amperage rating of 5A and UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. Featuring one row with 17 copper alloy contact positions spaced at a pitch of .156 inches, this connector facilitates efficient data transfer with minimal signal loss. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in extreme conditions. Trust in the 357-017-454-101 for seamless connectivity and peace of mind in your PCB projects.