357-017-454-102

Heilind Number:EDA357-017-454-102
Manufacturer:EDAC
Manufacturer Number:357-017-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-102

Detailed Description

Introducing our premium Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that enhances the aesthetic appeal of any electronic assembly. Engineered for optimal performance, it features a high amperage rating of 5 A, ensuring reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional flame resistance and longevity. With one row of 17 positions, this connector offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, ensures low impedance and enhanced signal integrity. Its .156" pitch and .2" row spacing allow for easy installation and secure connections. Designed for versatility, it can be mounted at a right angle, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your PCB assemblies with the reliability and performance of our Card Edge Connector.