357-017-454-103

Heilind Number:EDA357-017-454-103
Manufacturer:EDAC
Manufacturer Number:357-017-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-103

Detailed Description

Introducing our 357-017-454-103 Card Edge Connector, the reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black color and a single row with 17 positions, making it perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this connector for seamless and dependable board-to-board connections in your projects.