357-017-454-104

Heilind Number:EDA357-017-454-104
Manufacturer:EDAC
Manufacturer Number:357-017-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-104

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row layout and 17 copper alloy contact positions, this connector offers a high level of connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in the quality and efficiency of our Card Edge Connector to power your electronic systems with precision and reliability.