357-017-454-107

Heilind Number:EDA357-017-454-107
Manufacturer:EDAC
Manufacturer Number:357-017-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, featuring a sleek design in classic black. Engineered for high performance, this connector is a vital component for seamless PCB connectivity. With a robust amperage rating of 5A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in demanding environments. Boasting a single row configuration with 17 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for convenience, its right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore the full potential of your PCB design with this essential component.