357-017-454-108

Heilind Number:EDA357-017-454-108
Manufacturer:EDAC
Manufacturer Number:357-017-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-017-454-108. Sleek and durable in black, this connector features a single row design with 17 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for right-angle mounting, it's easy to install and saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in this connector to deliver optimal power and signal transmission, meeting your needs for seamless PCB connectivity. Upgrade your systems with confidence and reliability.