357-017-454-112

Heilind Number:EDA357-017-454-112
Manufacturer:EDAC
Manufacturer Number:357-017-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and safety. With a single row configuration and 17 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a right-angle mount orientation, it allows for easy and efficient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.