357-017-454-168

Heilind Number:EDA357-017-454-168
Manufacturer:EDAC
Manufacturer Number:357-017-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-168

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row design and a pitch of .156 inches, it offers easy installation and optimal space-saving on your PCB. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5 A. The right-angle mount orientation allows for convenient placement, while the wide operating temperature range of -40 to 105 °C ensures performance in even the most extreme conditions. With 17 positions available, this connector is perfect for a wide range of electronic devices and systems. Upgrade your PCB assembly with the best-in-class Card Edge Connector.