357-017-454-178

Heilind Number:EDA357-017-454-178
Manufacturer:EDAC
Manufacturer Number:357-017-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-454-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-017-454-178). Designed for high-performance applications, this black connector features a sleek right angle mount orientation, perfect for space-saving installations. With a current rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and 17 positions provide secure and efficient signal transfer. Meeting industry standards, it operates flawlessly in temperatures ranging from -40 to 105°C. Say goodbye to connectivity issues and elevate your electronic designs with this top-of-the-line Card Edge Connector.