357-017-457-102

Heilind Number:EDA357-017-457-102
Manufacturer:EDAC
Manufacturer Number:357-017-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety compliance. Its single row configuration, featuring 17 positions with a pitch of .156 inches, allows for efficient data transfer. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation offers flexibility in installation, while its 5A amperage rating and operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this essential component for secure and efficient PCB connections.