357-017-457-103

Heilind Number:EDA357-017-457-103
Manufacturer:EDAC
Manufacturer Number:357-017-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of advanced PCB applications. Featuring a sleek and durable black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. With a single row layout and 17 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Designed for versatility, this connector offers right-angle mount orientation, making it ideal for space-constrained installations. With a robust operating temperature range of -40 to 105°C, you can trust in its performance even in extreme conditions. Trust in our Card Edge Connector for seamless and dependable board-to-board connections in your next project.