357-017-457-104

Heilind Number:EDA357-017-457-104
Manufacturer:EDAC
Manufacturer Number:357-017-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-457-104

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 17 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .156 inches make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Trust in its 5A amperage rating and high-quality construction for efficient and long-lasting connectivity in your projects. Upgrade to our Card Edge Connector and experience seamless PCB connections like never before.