357-017-457-112

Heilind Number:EDA357-017-457-112
Manufacturer:EDAC
Manufacturer Number:357-017-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-457-112

Detailed Description

Introducing our 357-017-457-112 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed in a striking black color, this connector offers not just style, but substance as well, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. Featuring a single row design with 17 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise and efficient assembly. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Trust in the 357-017-457-112 for top-notch performance in your electronic applications.