357-017-457-158

Heilind Number:EDA357-017-457-158
Manufacturer:EDAC
Manufacturer Number:357-017-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-457-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 17 positions, ensuring seamless communication between boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability even in harsh environments. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with precision. Elevate your PCB design with this essential component, available now in our extensive lineup of connector solutions.