357-017-458-101

Heilind Number:EDA357-017-458-101
Manufacturer:EDAC
Manufacturer Number:357-017-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless connectivity in your electronic devices. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Plus, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in this Card Edge Connector for seamless and robust board-to-board connectivity in your electronic assemblies.