357-017-458-103

Heilind Number:EDA357-017-458-103
Manufacturer:EDAC
Manufacturer Number:357-017-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-458-103

Detailed Description

Enhance the connectivity of your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 17 positions, boasting a high amperage rating of 5A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this essential component for secure and efficient board-to-board connections. Explore our range of connectors for more options.