357-017-458-107

Heilind Number:EDA357-017-458-107
Manufacturer:EDAC
Manufacturer Number:357-017-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-458-107

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 17 positions, it offers optimal space efficiency without compromising on functionality. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission, with a maximum amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its right angle mount orientation allows for easy installation and space-saving on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to aerospace. Trust in its quality and performance, making it the perfect choice for your connectivity needs.