357-017-458-108

Heilind Number:EDA357-017-458-108
Manufacturer:EDAC
Manufacturer Number:357-017-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-458-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-017-458-108). Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 17 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide a secure fit. Its right angle mount orientation allows for easy installation, and with an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless board-to-board connections that meet your performance needs.