357-017-458-112

Heilind Number:EDA357-017-458-112
Manufacturer:EDAC
Manufacturer Number:357-017-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-458-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed to exceed industry standards for seamless PCB connectivity. Engineered for precision and reliability, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring superior performance even in the most demanding environments. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB assembly needs. The Copper Alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient and secure mating. Perfect for space-constrained applications, its right-angle mount orientation allows for easy installation and cable management. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic devices. Trust in its quality and performance to elevate your PCB connectivity experience.