357-017-458-158

Heilind Number:EDA357-017-458-158
Manufacturer:EDAC
Manufacturer Number:357-017-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that not only enhances aesthetics but also ensures durability. Engineered for optimal power transmission, this connector boasts a 5A amperage rating, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a single row configuration, 17 positions, and a pitch of .156 inches, it offers seamless connectivity on your PCB. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.