357-017-458-178

Heilind Number:EDA357-017-458-178
Manufacturer:EDAC
Manufacturer Number:357-017-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-458-178

Detailed Description

Introducing our 357-017-458-178 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a single-row design with 17 positions, ensuring optimal connectivity in any application. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contacts provide efficient power transmission with an amperage rating of 5A. Its right-angle mount orientation offers flexibility in installation, and with a pitch of .156 inches and row spacing of .2 inches, it easily accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in demanding environments. Trust in the 357-017-458-178 to deliver seamless and secure connections for your electronic devices.