357-017-459-102

Heilind Number:EDA357-017-459-102
Manufacturer:EDAC
Manufacturer Number:357-017-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-102

Detailed Description

Introducing our 357-017-459-102 Card Edge Connector, the essential component for seamless and reliable board-to-board connectivity in your electronic devices. Designed for optimal performance, this connector in sleek black features a single row configuration with 17 positions, accommodating a variety of circuitry needs. Crafted with precision, its housing is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its right-angle mount orientation allows for flexible installation, while its 5A amperage rating and wide operating temperature range (-40 to 105 °C) ensure reliable functionality in diverse environments. Trust in the quality of our Card Edge Connector to elevate the performance of your electronic designs.