357-017-459-103

Heilind Number:EDA357-017-459-103
Manufacturer:EDAC
Manufacturer Number:357-017-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-103

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal power transmission, this connector boasts a 5A amperage capacity, ensuring reliable performance in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 17 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for efficient signal transfer. Its right-angle mount orientation facilitates easy installation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and commercial projects. Upgrade your connectivity game with this essential component.