357-017-459-107

Heilind Number:EDA357-017-459-107
Manufacturer:EDAC
Manufacturer Number:357-017-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly bridge PCBs with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees optimal electrical connectivity in any application. With a single row configuration and 17 positions, it offers ample versatility for various circuit setups. The contact material, made of Copper Alloy, ensures low impedance and maximum conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Its right angle mount orientation further enhances space efficiency. With an impressive operating temperature range of -40 to 105°C, this connector is built to withstand even the most extreme environmental conditions. Trust in our Card Edge Connector for superior performance and durability in your PCB projects.