357-017-459-108

Heilind Number:EDA357-017-459-108
Manufacturer:EDAC
Manufacturer Number:357-017-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-108

Detailed Description

Introducing the 357-017-459-108 Card Edge Connector, a vital component for seamless PCB connectivity. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row configuration and 17 positions, it offers ample space for efficient board-to-board connections. The contact material, Copper Alloy, guarantees reliable signal transmission. Perfect for space-saving designs, it boasts a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of electronic devices. Trust in the 357-017-459-108 for secure and high-speed data transfer in your PCB projects.