357-017-459-112

Heilind Number:EDA357-017-459-112
Manufacturer:EDAC
Manufacturer Number:357-017-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-112

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient transmission. Its .156 inch pitch and .2 inch row spacing allow for easy installation on your board. Engineered for versatility, this connector is right-angle mountable, perfect for space-saving in your device. Operating smoothly in a wide temperature range from -40 to 105°C, it can withstand harsh environmental conditions. Elevate your PCB design with this essential component, available now in our extensive selection of connectors.