357-017-459-158

Heilind Number:EDA357-017-459-158
Manufacturer:EDAC
Manufacturer Number:357-017-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-158

Detailed Description

Introducing our 357-017-459-158 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity in electronic devices. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 17 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the 357-017-459-158 for efficient and secure board-level interconnectivity in your next electronic design project.