357-017-459-168

Heilind Number:EDA357-017-459-168
Manufacturer:EDAC
Manufacturer Number:357-017-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-168

Detailed Description

Introducing our 357-017-459-168 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row configuration with 17 positions, perfect for a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures longevity and stability even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are guaranteed during installation. The right-angle mount orientation offers flexibility in design, while the black color adds a touch of sophistication to your PCB layout. Rated for 5A amperage and able to withstand temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.