357-017-459-178

Heilind Number:EDA357-017-459-178
Manufacturer:EDAC
Manufacturer Number:357-017-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-459-178

Detailed Description

Upgrade your PCB connectivity with our sleek and efficient Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 17 positions, offering ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable performance. With a low pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its high amperage rating of 5A to power your devices with confidence. Find your perfect fit in our extensive collection of board-to-board PCB connectors.