MS27656T17B35S L/C

Heilind Number:EDA357-017-501-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-501-101

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for secure and efficient power delivery, it offers a high amperage rating of 5 A. The single-row construction with 17 positions ensures a streamlined connection process. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch further optimize signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's suitable for various applications in the electronics industry. Upgrade your PCB connectivity with this reliable component.