MS27656T17B35SA L/C

Heilind Number:EDA357-017-501-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-501-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout, perfect for streamlined assembly. Crafted with precision, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and 17 positions, it offers ample room for secure attachment. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in any environment. Upgrade your setup with this essential component, ideal for a variety of applications in the Products, Connectors, and PCB Connectors categories.