MS27656T17B35SB L/C

Heilind Number:EDA357-017-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-501-103

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, offering reliable contact points for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees stable functionality under varying conditions. The sleek black design adds a professional touch to your assembly, while the straight mount orientation further simplifies the setup process. Ideal for board-to-board connections, this connector is a versatile solution for your connectivity needs.