MS27656T17B35SC L/C

Heilind Number:EDA357-017-501-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-501-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for durability and high performance, it features a single row with 17 positions for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensuring both safety and style. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.