MS27656T17B35SD L/C

Heilind Number:EDA357-017-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-501-107

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sleek black finish and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 17 positions for efficient data transfer. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Its pitch and row spacing of .156 in and .2 in, respectively, guarantee precise alignment on the board. Whether you require straight or right-angle mounting, this versatile connector can accommodate your needs. Upgrade your connectivity solutions with this essential component.