MS27656T17B6PA L/C

Heilind Number:EDA357-017-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B6PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B6PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-501-112

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in sleek black. Designed for high-performance applications, it offers a reliable 5A current rating and features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 17 positions, it provides ample room for secure connections. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105°C. Trust in this essential component to streamline your PCB assembly process with ease and efficiency.