MS27656T17B6SB L/C

Heilind Number:EDA357-017-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B6SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-505-103

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 17 positions and a .156-inch pitch, ensuring seamless integration into your circuitry. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy for reliable conductivity. Its straight mount orientation and compact .2-inch row spacing offer versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Elevate your connectivity solutions with this essential component.