MS27656T17B6SD L/C

Heilind Number:EDA357-017-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B6SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B6SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-505-107

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in Black. Engineered for optimal performance, it boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees superior safety and resilience. With a single row design and 17 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for a straight mount orientation, it seamlessly integrates into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the connectors, PCB connectors, board-to-board PCB connectors, and card edge connectors category. Elevate your connectivity game with this essential component.